
SN65LVP20DRFR | |
|---|---|
DigiKey Part Number | SN65LVP20DRFR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65LVP20DRFR |
Description | IC LVPECL/LVDS REPEAT/XLATR 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 4Gbps 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVP20DRFR Models |
Category | Number of Channels 1 |
Manufacturer Texas Instruments | Delay Time 30ns |
Packaging Tape & Reel (TR) | Voltage - Supply 2.375V ~ 3.6V |
Part Status Active | Current - Supply 35mA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C |
Applications LVDS | Mounting Type Surface Mount |
Input Differential | Package / Case 8-WFDFN Exposed Pad |
Output LVPECL | Supplier Device Package 8-WSON (2x2) |
Data Rate (Max) 4Gbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.2.73163 | Fr.8,194.89 |
| Unit Price without VAT: | Fr.2.73163 |
|---|---|
| Unit Price with VAT: | Fr.2.95289 |

