


SN74ABT240ADWR | |
|---|---|
DigiKey Part Number | 296-SN74ABT240ADWRTR-ND - Tape & Reel (TR) 296-SN74ABT240ADWRCT-ND - Cut Tape (CT) 296-SN74ABT240ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT240ADWR |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT240ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| 10 | Fr.0.59300 | Fr.5.93 |
| 25 | Fr.0.53520 | Fr.13.38 |
| 100 | Fr.0.47190 | Fr.47.19 |
| 250 | Fr.0.44168 | Fr.110.42 |
| 500 | Fr.0.42474 | Fr.212.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.39610 | Fr.792.20 |
| 4,000 | Fr.0.38593 | Fr.1,543.72 |
| 6,000 | Fr.0.38083 | Fr.2,284.98 |
| 10,000 | Fr.0.37519 | Fr.3,751.90 |
| 14,000 | Fr.0.37190 | Fr.5,206.60 |
| 20,000 | Fr.0.36872 | Fr.7,374.40 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

