
SN74ABT241AN | |
|---|---|
DigiKey Part Number | 296-3965-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT241AN |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT241AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.50000 | Fr.0.50 |
| 20 | Fr.0.32700 | Fr.6.54 |
| 40 | Fr.0.30350 | Fr.12.14 |
| 100 | Fr.0.27840 | Fr.27.84 |
| 260 | Fr.0.25838 | Fr.67.18 |
| 500 | Fr.0.24742 | Fr.123.71 |
| 1,000 | Fr.0.23784 | Fr.237.84 |
| 2,500 | Fr.0.22771 | Fr.569.27 |
| 5,000 | Fr.0.22161 | Fr.1,108.05 |
| Unit Price without VAT: | Fr.0.50000 |
|---|---|
| Unit Price with VAT: | Fr.0.54050 |

