SN74ABT245BNG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 642
Unit Price: Fr.1.02000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT245BNG4

DigiKey Part Number
SN74ABT245BNG4-ND
Manufacturer
Manufacturer Product Number
SN74ABT245BNG4
Description
IC TXRX 4.5V/5.5V 20-PDIP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT245BNG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Logic Type
Transceiver, Non-Inverting
Package / Case
20-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
20-PDIP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ABT245BNTexas Instruments642296-3970-5-NDFr.1.02000MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tube
QuantityUnit PriceExt Price
760Fr.0.38862Fr.295.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.38862
Unit Price with VAT:Fr.0.42010