MFR Recommended
Similar
Similar

SN74ABT245BPWG4 | |
|---|---|
DigiKey Part Number | SN74ABT245BPWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT245BPWG4 |
Description | IC TXRX 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT245BPWG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT245BPW | Texas Instruments | 498 | 296-26372-5-ND | Fr.0.87000 | MFR Recommended |
| 74ABT245DB,112 | Nexperia USA Inc. | 0 | 1727-6091-ND | Fr.0.00000 | Similar |
| 74ABT245PW,118 | Nexperia USA Inc. | 2,485 | 1727-2608-1-ND | Fr.0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 770 | Fr.0.40403 | Fr.311.10 |
| Unit Price without VAT: | Fr.0.40403 |
|---|---|
| Unit Price with VAT: | Fr.0.43676 |




