


SN74ABT540DWR | |
|---|---|
DigiKey Part Number | 296-SN74ABT540DWRTR-ND - Tape & Reel (TR) 296-SN74ABT540DWRCT-ND - Cut Tape (CT) 296-SN74ABT540DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT540DWR |
Description | IC BUFFER INVERTING 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT540DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.99000 | Fr.0.99 |
| 10 | Fr.0.71900 | Fr.7.19 |
| 25 | Fr.0.65160 | Fr.16.29 |
| 100 | Fr.0.57650 | Fr.57.65 |
| 250 | Fr.0.54072 | Fr.135.18 |
| 500 | Fr.0.52552 | Fr.262.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.48687 | Fr.973.74 |
| 4,000 | Fr.0.47486 | Fr.1,899.44 |
| 6,000 | Fr.0.46884 | Fr.2,813.04 |
| 10,000 | Fr.0.46218 | Fr.4,621.80 |
| 14,000 | Fr.0.45828 | Fr.6,415.92 |
| Unit Price without VAT: | Fr.0.99000 |
|---|---|
| Unit Price with VAT: | Fr.1.07019 |

