
SN74ABT540N | |
|---|---|
DigiKey Part Number | 296-4024-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT540N |
Description | IC BUFF 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT540N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Buffer, Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.41000 | Fr.1.41 |
| 20 | Fr.0.96250 | Fr.19.25 |
| 40 | Fr.0.90250 | Fr.36.10 |
| 100 | Fr.0.83920 | Fr.83.92 |
| 260 | Fr.0.78842 | Fr.204.99 |
| 500 | Fr.0.76070 | Fr.380.35 |
| Unit Price without VAT: | Fr.1.41000 |
|---|---|
| Unit Price with VAT: | Fr.1.52421 |

