
SN74AC165BQBR | |
|---|---|
DigiKey Part Number | 296-SN74AC165BQBRTR-ND - Tape & Reel (TR) 296-SN74AC165BQBRCT-ND - Cut Tape (CT) 296-SN74AC165BQBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC165BQBR |
Description | IC SHIFT REGTR COMP 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC165BQBR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Parallel or Serial to Serial |
Series | Voltage - Supply 1.5V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Logic Type Shift Register | Package / Case 16-WFQFN Exposed Pad |
Output Type Complementary | Supplier Device Package 16-WQFN (2.5x3.5) |
Number of Elements 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AC165WBQBRQ1 | Texas Instruments | 2,990 | 296-SN74AC165WBQBRQ1CT-ND | Fr.0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.21700 | Fr.2.17 |
| 25 | Fr.0.19320 | Fr.4.83 |
| 100 | Fr.0.16700 | Fr.16.70 |
| 250 | Fr.0.15456 | Fr.38.64 |
| 500 | Fr.0.14704 | Fr.73.52 |
| 1,000 | Fr.0.14087 | Fr.140.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13324 | Fr.399.72 |
| 6,000 | Fr.0.12950 | Fr.777.00 |
| 9,000 | Fr.0.12763 | Fr.1,148.67 |
| 15,000 | Fr.0.12556 | Fr.1,883.40 |
| 21,000 | Fr.0.12435 | Fr.2,611.35 |
| 30,000 | Fr.0.12318 | Fr.3,695.40 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |




