


SN74AC244MDWREP | |
---|---|
DigiKey Part Number | 296-22250-2-ND - Tape & Reel (TR) 296-22250-1-ND - Cut Tape (CT) 296-22250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC244MDWREP |
Description | IC BUFFER NON-INVERT 6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC244MDWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.40000 | Fr.2.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.1.68415 | Fr.3,368.30 |
4,000 | Fr.1.65087 | Fr.6,603.48 |
Unit Price without VAT: | Fr.2.40000 |
---|---|
Unit Price with VAT: | Fr.2.59440 |