Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT16827DLR

DigiKey Part Number
296-3928-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABT16827DLR
Description
IC BUFF NON-INVERT 5.5V 56-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 10 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT16827DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
10
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.52426Fr.1,524.26
2,000Fr.1.48782Fr.2,975.64
3,000Fr.1.46957Fr.4,408.71
5,000Fr.1.44935Fr.7,246.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.52426
Unit Price with VAT:Fr.1.64773