Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC8541QWRKSRQ1

DigiKey Part Number
296-SN74AC8541QWRKSRQ1TR-ND - Tape & Reel (TR)
296-SN74AC8541QWRKSRQ1CT-ND - Cut Tape (CT)
296-SN74AC8541QWRKSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC8541QWRKSRQ1
Description
IC BUFF 1.5V/6V 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.5V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Logic Type
Buffer, Non-Inverting
Package / Case
20-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
20-VQFN (2.5x4.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.28780Fr.863.40
6,000Fr.0.28076Fr.1,684.56
9,000Fr.0.27723Fr.2,495.07
15,000Fr.0.27333Fr.4,099.95
21,000Fr.0.27104Fr.5,691.84
Manufacturers Standard Package
Unit Price without VAT:Fr.0.28780
Unit Price with VAT:Fr.0.31111