


SN74ACT1284DWR | |
|---|---|
DigiKey Part Number | 296-1067-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT1284DWR |
Description | IC IEEE STD 1284 TRX 7BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IEEE STD 1284 Translation Transceiver IC 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT1284DWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | IEEE STD 1284 Translation Transceiver | |
Supply Voltage | 4.5V ~ 5.5V | |
Number of Bits | 7 | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.60135 | Fr.1,202.70 |
| 4,000 | Fr.0.58707 | Fr.2,348.28 |
| 6,000 | Fr.0.57991 | Fr.3,479.46 |
| 10,000 | Fr.0.57199 | Fr.5,719.90 |
| Unit Price without VAT: | Fr.0.60135 |
|---|---|
| Unit Price with VAT: | Fr.0.65006 |

