
SN74ACT16245QDLREP | |
|---|---|
DigiKey Part Number | 296-18124-2-ND - Tape & Reel (TR) 296-18124-1-ND - Cut Tape (CT) 296-18124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT16245QDLREP |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT16245QDLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.52000 | Fr.4.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.42516 | Fr.3,425.16 |
| 2,000 | Fr.3.35421 | Fr.6,708.42 |
| Unit Price without VAT: | Fr.4.52000 |
|---|---|
| Unit Price with VAT: | Fr.4.88612 |

