Monostable Multivibrator 7.5 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC123AMDREP

DigiKey Part Number
296-SN74AHC123AMDREPTR-ND - Tape & Reel (TR)
296-SN74AHC123AMDREPCT-ND - Cut Tape (CT)
296-SN74AHC123AMDREPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC123AMDREP
Description
IC MMV 2-CIR 7.5-NS 16-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Monostable Multivibrator 7.5 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC123AMDREP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
7.5 ns
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2 V ~ 5.5 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,785
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.09000Fr.2.09
10Fr.1.55800Fr.15.58
25Fr.1.42440Fr.35.61
100Fr.1.27810Fr.127.81
250Fr.1.21700Fr.304.25
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.09493Fr.2,737.32
5,000Fr.1.07288Fr.5,364.40
Manufacturers Standard Package
Unit Price without VAT:Fr.2.09000
Unit Price with VAT:Fr.2.25929