
SN74AHCT32QDRQ1 | |
---|---|
DigiKey Part Number | 296-SN74AHCT32QDRQ1TR-ND - Tape & Reel (TR) 296-SN74AHCT32QDRQ1CT-ND - Cut Tape (CT) 296-SN74AHCT32QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT32QDRQ1 |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT32QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.46000 | Fr.0.46 |
10 | Fr.0.32200 | Fr.3.22 |
25 | Fr.0.28760 | Fr.7.19 |
100 | Fr.0.25060 | Fr.25.06 |
250 | Fr.0.23296 | Fr.58.24 |
500 | Fr.0.22230 | Fr.111.15 |
1,000 | Fr.0.21665 | Fr.216.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.20426 | Fr.510.65 |
5,000 | Fr.0.19869 | Fr.993.45 |
7,500 | Fr.0.19589 | Fr.1,469.17 |
12,500 | Fr.0.19280 | Fr.2,410.00 |
17,500 | Fr.0.19099 | Fr.3,342.32 |
25,000 | Fr.0.18924 | Fr.4,731.00 |
Unit Price without VAT: | Fr.0.46000 |
---|---|
Unit Price with VAT: | Fr.0.49726 |