
| SN74ALS03BN | |
|---|---|
| DigiKey Part Number | 296-SN74ALS03BN-ND | 
| Manufacturer | |
| Manufacturer Product Number | SN74ALS03BN | 
| Description | IC GATE NAND 4CH 2-INP 14DIP | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | NAND Gate IC 4 Channel Open Collector 14-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74ALS03BN Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 4 | |
| Number of Inputs | 2 | |
| Features | Open Collector | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Output High, Low | -, 8mA | |
| Input Logic Level - Low | 0.8V | |
| Input Logic Level - High | 2V | |
| Max Propagation Delay @ V, Max CL | 50ns @ 5V, 50pF | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Through Hole | |
| Supplier Device Package | 14-PDIP | |
| Package / Case | 14-DIP (0.300", 7.62mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.90000 | Fr.0.90 | 
| 10 | Fr.0.65400 | Fr.6.54 | 
| 25 | Fr.0.59120 | Fr.14.78 | 
| 100 | Fr.0.52180 | Fr.52.18 | 
| 250 | Fr.0.48888 | Fr.122.22 | 
| 500 | Fr.0.46906 | Fr.234.53 | 
| 1,000 | Fr.0.45270 | Fr.452.70 | 
| 2,500 | Fr.0.43545 | Fr.1,088.62 | 
| 5,000 | Fr.0.42505 | Fr.2,125.25 | 
| Unit Price without VAT: | Fr.0.90000 | 
|---|---|
| Unit Price with VAT: | Fr.0.97290 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland