
SN74ALS1005DR | |
|---|---|
DigiKey Part Number | 296-14709-2-ND - Tape & Reel (TR) 296-14709-1-ND - Cut Tape (CT) 296-14709-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS1005DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS1005DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.49000 | Fr.2.49 |
| 10 | Fr.1.86300 | Fr.18.63 |
| 25 | Fr.1.70760 | Fr.42.69 |
| 100 | Fr.1.53610 | Fr.153.61 |
| 250 | Fr.1.47492 | Fr.368.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.32174 | Fr.3,304.35 |
| 5,000 | Fr.1.29593 | Fr.6,479.65 |
| Unit Price without VAT: | Fr.2.49000 |
|---|---|
| Unit Price with VAT: | Fr.2.69169 |

