MFR Recommended

SN74ALS244CDBRG4 | |
|---|---|
DigiKey Part Number | SN74ALS244CDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALS244CDBRG4 |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS244CDBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.56925 | Fr.1,138.50 |
| 4,000 | Fr.0.55556 | Fr.2,222.24 |
| 6,000 | Fr.0.54870 | Fr.3,292.20 |
| 10,000 | Fr.0.54109 | Fr.5,410.90 |
| 14,000 | Fr.0.53666 | Fr.7,513.24 |
| Unit Price without VAT: | Fr.0.56925 |
|---|---|
| Unit Price with VAT: | Fr.0.61536 |


