
SN74ALS245A-1NSR | |
|---|---|
DigiKey Part Number | 296-29928-2-ND - Tape & Reel (TR) 296-29928-1-ND - Cut Tape (CT) 296-29928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS245A-1NSR |
Description | IC TXRX NON-INVERT 5.5V 20-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS245A-1NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.45000 | Fr.1.45 |
| 10 | Fr.1.06500 | Fr.10.65 |
| 25 | Fr.0.96880 | Fr.24.22 |
| 100 | Fr.0.86310 | Fr.86.31 |
| 250 | Fr.0.81272 | Fr.203.18 |
| 500 | Fr.0.80416 | Fr.402.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.73681 | Fr.1,473.62 |
| 4,000 | Fr.0.71988 | Fr.2,879.52 |
| 6,000 | Fr.0.71141 | Fr.4,268.46 |
| 10,000 | Fr.0.70201 | Fr.7,020.10 |
| Unit Price without VAT: | Fr.1.45000 |
|---|---|
| Unit Price with VAT: | Fr.1.56745 |

