SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS30ADR

DigiKey Part Number
296-SN74ALS30ADRTR-ND - Tape & Reel (TR)
296-SN74ALS30ADRCT-ND - Cut Tape (CT)
296-SN74ALS30ADRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALS30ADR
Description
IC GATE NAND 1CH 8-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS30ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
400µA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.16000Fr.1.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.73859Fr.1,846.47
5,000Fr.0.72256Fr.3,612.80
7,500Fr.0.71453Fr.5,358.98
Manufacturers Standard Package
Unit Price without VAT:Fr.1.16000
Unit Price with VAT:Fr.1.25396