
SN74ALS38BDR | |
|---|---|
DigiKey Part Number | 296-14738-2-ND - Tape & Reel (TR) 296-14738-1-ND - Cut Tape (CT) 296-14738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALS38BDR |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS38BDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Collector | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 33ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.62000 | Fr.0.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.37169 | Fr.929.23 |
| 5,000 | Fr.0.36256 | Fr.1,812.80 |
| 7,500 | Fr.0.35798 | Fr.2,684.85 |
| 12,500 | Fr.0.35292 | Fr.4,411.50 |
| 17,500 | Fr.0.34996 | Fr.6,124.30 |
| Unit Price without VAT: | Fr.0.62000 |
|---|---|
| Unit Price with VAT: | Fr.0.67022 |

