Direct

| SN74ALS688NSR | |
|---|---|
| DigiKey Part Number | 296-29909-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SN74ALS688NSR | 
| Description | IC ID COMPARATOR 8BIT 20-SO | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Magnitude Comparator Bit Active Low Output A=B 20-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74ALS688NSR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Identity Comparator | |
| Number of Bits | 8 | |
| Output | Active Low | |
| Output Function | A=B | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Output High, Low | 2.6mA, 24mA | |
| Max Propagation Delay @ V, Max CL | 20ns @ 5V, 50pF | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
| Supplier Device Package | 20-SO | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.4.41263 | Fr.8,825.26 | 
| Unit Price without VAT: | Fr.4.41263 | 
|---|---|
| Unit Price with VAT: | Fr.4.77005 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland