Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALS869DW

DigiKey Part Number
296-5090-5-ND
Manufacturer
Manufacturer Product Number
SN74ALS869DW
Description
IC BINARY COUNTER 8-BIT 24SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 8 Bit Positive Edge 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALS869DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
8
Reset
Synchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.11.72000Fr.11.72
10Fr.9.26700Fr.92.67
25Fr.8.65320Fr.216.33
100Fr.7.97900Fr.797.90
250Fr.7.65760Fr.1,914.40
500Fr.7.46390Fr.3,731.95
1,000Fr.7.30449Fr.7,304.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.11.72000
Unit Price with VAT:Fr.12.66932