SN74ALVC08IDREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9,139
Unit Price: Fr.0.35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.1.68000
Datasheet

Similar


onsemi
In Stock: 980
Unit Price: Fr.0.28000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,594
Unit Price: Fr.0.33000
Datasheet

Similar


onsemi
In Stock: 2,366
Unit Price: Fr.0.50000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 123,422
Unit Price: Fr.0.83000
Datasheet
AND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC08IDREP

DigiKey Part Number
296-20770-2-ND - Tape & Reel (TR)
296-20770-1-ND - Cut Tape (CT)
296-20770-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC08IDREP
Description
IC GATE AND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC08IDREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.53000Fr.1.53
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.89476Fr.2,236.90
5,000Fr.0.87606Fr.4,380.30
7,500Fr.0.86669Fr.6,500.17
Manufacturers Standard Package
Unit Price without VAT:Fr.1.53000
Unit Price with VAT:Fr.1.65393