
SN74ALVCH16270DGGR | |
|---|---|
DigiKey Part Number | 296-5200-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16270DGGR |
Description | IC UNIV BUS REG BUS EXCH 56TSSOP |
Customer Reference | |
Detailed Description | Registered Bus Exchanger 12 ~ 24-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16270DGGR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Texas Instruments | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 56-TFSOP (0.240", 6.10mm Width) |
Logic Type Registered Bus Exchanger | Supplier Device Package 56-TSSOP |
Number of Circuits 12 ~ 24-Bit | Base Product Number |

