
SN74AS1004ADR | |
---|---|
DigiKey Part Number | 296-14792-2-ND - Tape & Reel (TR) 296-14792-1-ND - Cut Tape (CT) 296-14792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS1004ADR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS1004ADR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 48mA, 48mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.76000 | Fr.2.76 |
10 | Fr.2.07800 | Fr.20.78 |
25 | Fr.1.90760 | Fr.47.69 |
100 | Fr.1.71900 | Fr.171.90 |
250 | Fr.1.65976 | Fr.414.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.1.48351 | Fr.3,708.78 |
5,000 | Fr.1.45515 | Fr.7,275.75 |
Unit Price without VAT: | Fr.2.76000 |
---|---|
Unit Price with VAT: | Fr.2.98356 |