
| SN74AS10NSR | |
|---|---|
| DigiKey Part Number | 296-SN74AS10NSRTR-ND - Tape & Reel (TR) 296-SN74AS10NSRCT-ND - Cut Tape (CT) 296-SN74AS10NSRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74AS10NSR | 
| Description | IC GATE NAND 3CH 3-INP 14SO | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | NAND Gate IC 3 Channel 14-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AS10NSR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 3 | |
| Number of Inputs | 3 | |
| Features | - | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Output High, Low | 2mA, 20mA | |
| Input Logic Level - Low | 0.8V | |
| Input Logic Level - High | 2V | |
| Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
| Operating Temperature | 0°C ~ 70°C | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-SO | |
| Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.61000 | Fr.1.61 | 
| 10 | Fr.1.18600 | Fr.11.86 | 
| 25 | Fr.1.08080 | Fr.27.02 | 
| 100 | Fr.0.96500 | Fr.96.50 | 
| 250 | Fr.0.90964 | Fr.227.41 | 
| 500 | Fr.0.90454 | Fr.452.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.82625 | Fr.1,652.50 | 
| 4,000 | Fr.0.80766 | Fr.3,230.64 | 
| 6,000 | Fr.0.79834 | Fr.4,790.04 | 
| 10,000 | Fr.0.78803 | Fr.7,880.30 | 
| Unit Price without VAT: | Fr.1.61000 | 
|---|---|
| Unit Price with VAT: | Fr.1.74041 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland