
| SN74AS74ANSR | |
|---|---|
| DigiKey Part Number | 296-29187-2-ND - Tape & Reel (TR) 296-29187-1-ND - Cut Tape (CT) 296-29187-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74AS74ANSR | 
| Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AS74ANSR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Set(Preset) and Reset | |
| Type | D-Type | |
| Output Type | Complementary | |
| Number of Elements | 2 | |
| Number of Bits per Element | 1 | |
| Clock Frequency | 105 MHz | |
| Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
| Trigger Type | Positive Edge | |
| Current - Output High, Low | 2mA, 20mA | |
| Voltage - Supply | 4.5V ~ 5.5V | |
| Current - Quiescent (Iq) | 16 mA | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 14-SO | |
| Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | Fr.0.76847 | Fr.1,536.94 | 
| 4,000 | Fr.0.75095 | Fr.3,003.80 | 
| 6,000 | Fr.0.74217 | Fr.4,453.02 | 
| 10,000 | Fr.0.73245 | Fr.7,324.50 | 
| Unit Price without VAT: | Fr.1.18000 | 
|---|---|
| Unit Price with VAT: | Fr.1.27558 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland