
SN74AUC1G126DBVR | |
|---|---|
DigiKey Part Number | 296-12659-2-ND - Tape & Reel (TR) 296-12659-1-ND - Cut Tape (CT) 296-12659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G126DBVR |
Description | IC BUFF 0.8V/2.7V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G126DBVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.25900 | Fr.2.59 |
| 25 | Fr.0.23200 | Fr.5.80 |
| 100 | Fr.0.20110 | Fr.20.11 |
| 250 | Fr.0.18656 | Fr.46.64 |
| 500 | Fr.0.17776 | Fr.88.88 |
| 1,000 | Fr.0.17163 | Fr.171.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.16158 | Fr.484.74 |
| 6,000 | Fr.0.15720 | Fr.943.20 |
| 9,000 | Fr.0.15501 | Fr.1,395.09 |
| 15,000 | Fr.0.15258 | Fr.2,288.70 |
| 21,000 | Fr.0.15116 | Fr.3,174.36 |
| 30,000 | Fr.0.14980 | Fr.4,494.00 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

