SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G240DBVR

DigiKey Part Number
296-12661-2-ND - Tape & Reel (TR)
296-12661-1-ND - Cut Tape (CT)
296-12661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G240DBVR
Description
IC BUFFER INVERT 2.7V SOT-23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G240DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
9mA, 9mA
Voltage - Supply
0.8V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,078
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.31000Fr.0.31
10Fr.0.21600Fr.2.16
25Fr.0.19200Fr.4.80
100Fr.0.16610Fr.16.61
250Fr.0.15364Fr.38.41
500Fr.0.14614Fr.73.07
1,000Fr.0.13996Fr.139.96
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.13234Fr.397.02
6,000Fr.0.12861Fr.771.66
9,000Fr.0.12674Fr.1,140.66
15,000Fr.0.12467Fr.1,870.05
21,000Fr.0.12346Fr.2,592.66
30,000Fr.0.12229Fr.3,668.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.31000
Unit Price with VAT:Fr.0.33511