MFR Recommended

SN74AUC1G79DCKRG4 | |
|---|---|
DigiKey Part Number | SN74AUC1G79DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G79DCKRG4 |
Description | IC FF D-TYPE SINGLE 1BIT SC70-5 |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G79DCKRG4 Models |
Category | Max Propagation Delay @ V, Max CL 1.8ns @ 2.5V, 30pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 9mA, 9mA |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V ~ 2.7V |
Part Status Discontinued at DigiKey | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 2.5 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Clock Frequency 275 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC1G79DCKR | Texas Instruments | 3,023 | 296-14309-1-ND | Fr.0.28000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12010 | Fr.360.30 |
| 6,000 | Fr.0.11668 | Fr.700.08 |
| 9,000 | Fr.0.11496 | Fr.1,034.64 |
| 15,000 | Fr.0.11306 | Fr.1,695.90 |
| 21,000 | Fr.0.11194 | Fr.2,350.74 |
| 30,000 | Fr.0.11087 | Fr.3,326.10 |
| Unit Price without VAT: | Fr.0.12010 |
|---|---|
| Unit Price with VAT: | Fr.0.12983 |


