SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G86DCKR

DigiKey Part Number
296-15433-2-ND - Tape & Reel (TR)
296-15433-1-ND - Cut Tape (CT)
296-15433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC1G86DCKR
Description
IC GATE XOR 1CH 2-INP SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G86DCKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
2ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,664
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.14600Fr.1.46
25Fr.0.12960Fr.3.24
100Fr.0.11100Fr.11.10
250Fr.0.10224Fr.25.56
500Fr.0.09692Fr.48.46
1,000Fr.0.09255Fr.92.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.08715Fr.261.45
6,000Fr.0.08451Fr.507.06
9,000Fr.0.08318Fr.748.62
15,000Fr.0.08172Fr.1,225.80
21,000Fr.0.08086Fr.1,698.06
30,000Fr.0.08004Fr.2,401.20
75,000Fr.0.07826Fr.5,869.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782