SN74AUP2G126YZPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC2G08YZPR

DigiKey Part Number
296-SN74AUC2G08YZPRTR-ND - Tape & Reel (TR)
296-SN74AUC2G08YZPRCT-ND - Cut Tape (CT)
296-SN74AUC2G08YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUC2G08YZPR
Description
IC GATE AND 2CH 2-INP 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC2G08YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
1.6ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.49000Fr.0.49
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.25034Fr.751.02
6,000Fr.0.24403Fr.1,464.18
9,000Fr.0.24087Fr.2,167.83
15,000Fr.0.23737Fr.3,560.55
21,000Fr.0.23532Fr.4,941.72
30,000Fr.0.23336Fr.7,000.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49000
Unit Price with VAT:Fr.0.52969