MFR Recommended

SN74AUC2G34DCKRE4 | |
|---|---|
DigiKey Part Number | SN74AUC2G34DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G34DCKRE4 |
Description | IC BUFF 0.8V/2.7V SC-70-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G34DCKRE4 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 9mA, 9mA |
Series | Voltage - Supply 0.8V ~ 2.7V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC2G34DCKR | Texas Instruments | 8,744 | 296-18939-1-ND | Fr.0.51000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.14852 | Fr.445.56 |
| 6,000 | Fr.0.14443 | Fr.866.58 |
| 9,000 | Fr.0.14239 | Fr.1,281.51 |
| 15,000 | Fr.0.14012 | Fr.2,101.80 |
| 21,000 | Fr.0.13880 | Fr.2,914.80 |
| 30,000 | Fr.0.13752 | Fr.4,125.60 |
| Unit Price without VAT: | Fr.0.14852 |
|---|---|
| Unit Price with VAT: | Fr.0.16055 |


