MFR Recommended
Similar
Similar
Similar

SN74AUC2G66DCURG4 | |
|---|---|
DigiKey Part Number | SN74AUC2G66DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G66DCURG4 |
Description | IC SWITCH SPST-NOX2 15OHM 8VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G66DCURG4 Models |
Category | Switch Time (Ton, Toff) (Max) 2.3ns, 2ns |
Manufacturer Texas Instruments | -3db Bandwidth 500MHz |
Series | Channel Capacitance (CS(off), CD(off)) 3pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 1µA |
Part Status Discontinued at DigiKey | Crosstalk -60dB @ 1MHz |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
On-State Resistance (Max) 15Ohm | Supplier Device Package 8-VSSOP |
Channel-to-Channel Matching (ΔRon) 1Ohm (Max) | Base Product Number |
Voltage - Supply, Single (V+) 0.8V ~ 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUC2G66DCUR | Texas Instruments | 3,772 | 296-19054-1-ND | Fr.0.45000 | MFR Recommended |
| FSA1259AK8X | onsemi | 11,681 | FSA1259AK8XCT-ND | Fr.0.70000 | Similar |
| NC7WB66K8X | onsemi | 0 | NC7WB66K8XCT-ND | Fr.0.00000 | Similar |
| NL7WB66USG | onsemi | 0 | NL7WB66USGOSTR-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.20494 | Fr.614.82 |
| 6,000 | Fr.0.19962 | Fr.1,197.72 |
| 9,000 | Fr.0.19695 | Fr.1,772.55 |
| 15,000 | Fr.0.19399 | Fr.2,909.85 |
| 21,000 | Fr.0.19227 | Fr.4,037.67 |
| 30,000 | Fr.0.19061 | Fr.5,718.30 |
| Unit Price without VAT: | Fr.0.20494 |
|---|---|
| Unit Price with VAT: | Fr.0.22154 |




