6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G04DRY2

DigiKey Part Number
296-SN74AUP1G04DRY2TR-ND - Tape & Reel (TR)
296-SN74AUP1G04DRY2CT-ND - Cut Tape (CT)
296-SN74AUP1G04DRY2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G04DRY2
Description
IC INVERTER 1CH 1-INP 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G04DRY2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,179
Check for Additional Incoming Stock
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.11294Fr.564.70
10,000Fr.0.11005Fr.1,100.50
15,000Fr.0.10860Fr.1,629.00
25,000Fr.0.10700Fr.2,675.00
35,000Fr.0.10606Fr.3,712.10
50,000Fr.0.10516Fr.5,258.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.19000Fr.1.90
25Fr.0.16880Fr.4.22
100Fr.0.14560Fr.14.56
250Fr.0.13448Fr.33.62
500Fr.0.12778Fr.63.89
1,000Fr.0.12226Fr.122.26
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.19000Fr.1.90
25Fr.0.16880Fr.4.22
100Fr.0.14560Fr.14.56
250Fr.0.13448Fr.33.62
500Fr.0.12778Fr.63.89
1,000Fr.0.12226Fr.122.26
2,500Fr.0.12118Fr.302.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187