5-X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G14DPWR

DigiKey Part Number
296-47546-2-ND - Tape & Reel (TR)
296-47546-1-ND - Cut Tape (CT)
296-47546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G14DPWR
Description
IC INVERT SCHMITT 1CH 1IN 5X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G14DPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.1V ~ 0.8V
Input Logic Level - High
0.6V ~ 2.29V
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-X2SON (0.8x0.8)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,153
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.27000Fr.0.27
10Fr.0.18800Fr.1.88
25Fr.0.16720Fr.4.18
100Fr.0.14420Fr.14.42
250Fr.0.13320Fr.33.30
500Fr.0.12656Fr.63.28
1,000Fr.0.12109Fr.121.09
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.11433Fr.342.99
6,000Fr.0.11102Fr.666.12
9,000Fr.0.10936Fr.984.24
15,000Fr.0.10753Fr.1,612.95
21,000Fr.0.10645Fr.2,235.45
30,000Fr.0.10542Fr.3,162.60
75,000Fr.0.10320Fr.7,740.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.27000
Unit Price with VAT:Fr.0.29187