
SN74AUP1G57DCKT | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G57DCKTTR-ND - Tape & Reel (TR) 296-SN74AUP1G57DCKTCT-ND - Cut Tape (CT) 296-SN74AUP1G57DCKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G57DCKT |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G57DCKT Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Circuits 1 | Supplier Device Package SC-70-6 |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.56400 | Fr.5.64 |
| 25 | Fr.0.50880 | Fr.12.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.41948 | Fr.104.87 |
| 500 | Fr.0.40208 | Fr.201.04 |
| 750 | Fr.0.39337 | Fr.295.03 |
| 1,250 | Fr.0.38372 | Fr.479.65 |
| 1,750 | Fr.0.37808 | Fr.661.64 |
| 2,500 | Fr.0.37266 | Fr.931.65 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |


