
SN74AUP1G57DRYR | |
|---|---|
DigiKey Part Number | 296-27343-2-ND - Tape & Reel (TR) 296-27343-1-ND - Cut Tape (CT) 296-27343-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G57DRYR |
Description | IC MF CFG 1-CIR 3-IN 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G57DRYR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-UFDFN |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.11277 | Fr.563.85 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |

