
| SN74AUP2G241RSER | |
|---|---|
| DigiKey Part Number | 296-27368-2-ND - Tape & Reel (TR) 296-27368-1-ND - Cut Tape (CT) 296-27368-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SN74AUP2G241RSER | 
| Description | IC BUFFER NON-INVERT 3.6V 8-UQFN | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-UQFN (1.5x1.5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SN74AUP2G241RSER Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Logic Type | Buffer, Non-Inverting | |
| Number of Elements | 2 | |
| Number of Bits per Element | 1 | |
| Input Type | - | |
| Output Type | 3-State | |
| Current - Output High, Low | 4mA, 4mA | |
| Voltage - Supply | 0.8V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-UFQFN | |
| Supplier Device Package | 8-UQFN (1.5x1.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.16583 | Fr.829.15 | 
| 10,000 | Fr.0.16187 | Fr.1,618.70 | 
| 15,000 | Fr.0.15989 | Fr.2,398.35 | 
| 25,000 | Fr.0.15769 | Fr.3,942.25 | 
| 35,000 | Fr.0.15641 | Fr.5,474.35 | 
| 50,000 | Fr.0.15517 | Fr.7,758.50 | 
| Unit Price without VAT: | Fr.0.26000 | 
|---|---|
| Unit Price with VAT: | Fr.0.28106 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland