SN74AVCA406ZQCR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.16000
Datasheet
48-Microstar-Jr
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AVCA406ZQCR

DigiKey Part Number
296-17829-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AVCA406ZQCR
Description
IC XLTR VL BIDIR 48BGA MICROSTAR
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 48-BGA MICROSTAR JUNIOR (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN74AVCA406ZQCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.4 V ~ 3.6 V
Voltage - VCCB
1.4 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
SIM Card Interface
Mounting Type
Surface Mount
Package / Case
48-VFBGA
Supplier Device Package
48-BGA MICROSTAR JUNIOR (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes