SN74CB3T16210DGG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,504
cms-unit-price: Fr.3.04000
cms-datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 271
cms-unit-price: Fr.2.40000
cms-datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 238
cms-unit-price: Fr.3.62000
cms-datasheet
SN74LVC161284DGGR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3T16210DGG

DigiKey Part Number
296-SN74CB3T16210DGG-ND
Manufacturer
Manufacturer Product Number
SN74CB3T16210DGG
Description
IC BUS SWITCH 10 X 1:1 48-TSSOP
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes