Bus Switch 5 x 1:1 24-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT3384CDGVR

DigiKey Part Number
296-SN74CBT3384CDGVRTR-ND - Tape & Reel (TR)
296-SN74CBT3384CDGVRCT-ND - Cut Tape (CT)
296-SN74CBT3384CDGVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT3384CDGVR
Description
IC BUS SWITCH 5 X 1:1 24-TVSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 5 x 1:1 24-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT3384CDGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-TFSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
24-TVSOP
Circuit
5 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.35800Fr.3.58
25Fr.0.32080Fr.8.02
100Fr.0.28010Fr.28.01
250Fr.0.26076Fr.65.19
500Fr.0.24908Fr.124.54
1,000Fr.0.23947Fr.239.47
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.24593Fr.491.86
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131