SN74LVC245ARGYR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBT6845CRGYR

DigiKey Part Number
296-19242-2-ND - Tape & Reel (TR)
296-19242-1-ND - Cut Tape (CT)
296-19242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBT6845CRGYR
Description
IC BUS SWITCH 8 X 1:1 20-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74CBT6845CRGYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.43000Fr.0.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.21934Fr.658.02
6,000Fr.0.21368Fr.1,282.08
9,000Fr.0.21085Fr.1,897.65
15,000Fr.0.20771Fr.3,115.65
21,000Fr.0.20588Fr.4,323.48
30,000Fr.0.20411Fr.6,123.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.43000
Unit Price with VAT:Fr.0.46483