SN74CBTH16211DGGR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,750
Unit Price: Fr.1.32000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,809
Unit Price: Fr.1.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,185
Unit Price: Fr.2.50000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: Fr.2.20000
Datasheet

Direct


onsemi
In Stock: 209
Unit Price: Fr.1.73000
Datasheet
Bus Switch 12 x 1:1 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTH16211DGGR

DigiKey Part Number
296-6461-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74CBTH16211DGGR
Description
IC BUS SWITCH 12 X 1:1 56-TSSOP
Customer Reference
Detailed Description
Bus Switch 12 x 1:1 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTH16211DGGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Type
Bus Switch
Supplier Device Package
56-TSSOP
Circuit
12 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CBT16211CDGGRTexas Instruments1,750296-19167-1-NDFr.1.32000Parametric Equivalent
SN74CBT16811CDGGRTexas Instruments1,809296-SN74CBT16811CDGGRCT-NDFr.1.00000Parametric Equivalent
SN74CBTD16211DGGRTexas Instruments5,185296-1172-1-NDFr.2.50000Parametric Equivalent
SN74CBTS16211DGGRTexas Instruments0296-1174-1-NDFr.2.20000Parametric Equivalent
FST16211MTDXonsemi209FST16211MTDXFSCT-NDFr.1.73000Direct
Obsolete
This product is no longer manufactured. View Substitutes