SN74LVC16244ADL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV16800DLR

DigiKey Part Number
296-9106-2-ND - Tape & Reel (TR)
296-9106-1-ND - Cut Tape (CT)
296-9106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV16800DLR
Description
IC BUS SWITCH 10 X 1:1 48-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bus Switch 10 x 1:1 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV16800DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
10 x 1:1
Independent Circuits
2
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.24000Fr.1.24
10Fr.0.90700Fr.9.07
25Fr.0.82360Fr.20.59
100Fr.0.73180Fr.73.18
250Fr.0.68800Fr.172.00
500Fr.0.67564Fr.337.82
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.63982Fr.639.82
2,000Fr.0.62193Fr.1,243.86
3,000Fr.0.61297Fr.1,838.91
5,000Fr.0.60304Fr.3,015.20
7,000Fr.0.59723Fr.4,180.61
10,000Fr.0.59165Fr.5,916.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.24000
Unit Price with VAT:Fr.1.34044