
SN74CBTS3306PWR | |
---|---|
DigiKey Part Number | 296-9158-2-ND - Tape & Reel (TR) 296-9158-1-ND - Cut Tape (CT) 296-9158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTS3306PWR |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTS3306PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 1 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.0.21983 | Fr.439.66 |
4,000 | Fr.0.21356 | Fr.854.24 |
6,000 | Fr.0.21043 | Fr.1,262.58 |
10,000 | Fr.0.20695 | Fr.2,069.50 |
14,000 | Fr.0.20492 | Fr.2,868.88 |
20,000 | Fr.0.20297 | Fr.4,059.40 |
Unit Price without VAT: | Fr.0.21983 |
---|---|
Unit Price with VAT: | Fr.0.23764 |