MFR Recommended
Parametric Equivalent

SN74F151BDRE4 | |
|---|---|
DigiKey Part Number | SN74F151BDRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74F151BDRE4 |
Description | IC MULTIPLEXER 1 X 8:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F151BDRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 1mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.20650 | Fr.516.25 |
| 5,000 | Fr.0.20087 | Fr.1,004.35 |
| 7,500 | Fr.0.19805 | Fr.1,485.38 |
| 12,500 | Fr.0.19493 | Fr.2,436.62 |
| 17,500 | Fr.0.19310 | Fr.3,379.25 |
| 25,000 | Fr.0.19135 | Fr.4,783.75 |
| Unit Price without VAT: | Fr.0.20650 |
|---|---|
| Unit Price with VAT: | Fr.0.22323 |


