
SN74F543DWR | |
|---|---|
DigiKey Part Number | 296-SN74F543DWRTR-ND - Tape & Reel (TR) 296-SN74F543DWRCT-ND - Cut Tape (CT) 296-SN74F543DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74F543DWR |
Description | IC TXRX 4.5V/5.5V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74F543DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 3mA, 24mA; 15mA, 64mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 24-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.21000 | Fr.1.21 |
| 10 | Fr.0.88300 | Fr.8.83 |
| 25 | Fr.0.80200 | Fr.20.05 |
| 100 | Fr.0.71260 | Fr.71.26 |
| 250 | Fr.0.66996 | Fr.167.49 |
| 500 | Fr.0.64420 | Fr.322.10 |
| 1,000 | Fr.0.62303 | Fr.623.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.60560 | Fr.1,211.20 |
| 4,000 | Fr.0.59126 | Fr.2,365.04 |
| 6,000 | Fr.0.58408 | Fr.3,504.48 |
| 10,000 | Fr.0.57612 | Fr.5,761.20 |
| Unit Price without VAT: | Fr.1.21000 |
|---|---|
| Unit Price with VAT: | Fr.1.30801 |

