
SN74GTLP22033DGGR | |
---|---|
DigiKey Part Number | 296-13199-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74GTLP22033DGGR |
Description | IC LVTTL/GTLP TRX 8BIT 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver IC 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74GTLP22033DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | LVTTL-TO-GTLP Adjustable-Edge-Rate Registered Transceiver | |
Supply Voltage | 3.15V ~ 3.45V | |
Number of Bits | 8 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.3.69024 | Fr.7,380.48 |
Unit Price without VAT: | Fr.3.69024 |
---|---|
Unit Price with VAT: | Fr.3.98915 |